| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176177-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176177-7 |
1-2176177-7
| Heilind Number: | AMP1-2176177-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176177-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 3.3KΩ 0.2W surface mount power resistor. This compact yet powerful component, measuring just 1.6 x 0.8 x 0.45 mm, is designed for efficiency and reliability. With a rated voltage of 50V and a tolerance of 1%, it offers precision in regulating currents. The thick film element ensures durability, while the solder termination type facilitates easy installation. Whether you're a DIY enthusiast or a professional in the field, this resistor is a must-have for your kit. Explore its capabilities in various applications, from circuit boards to electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


