| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176177-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176177-8 |
1-2176177-8
| Heilind Number: | AMP1-2176177-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176177-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% 3K9 0.2W surface mount power resistor. This compact component, with dimensions of 1.6 x .8 x .45 mm, offers a resistance of 3.9 KΩ and a rated voltage of 50 V, making it ideal for various applications. Constructed with thick film technology, it ensures reliable performance with a tolerance of 1%. The solder termination type facilitates easy installation on circuit boards, while its surface mount design streamlines the assembly process. Trust in the quality of our product, which is essential for maintaining precision and efficiency in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


