| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176177-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176177-9 |
1-2176177-9
| Heilind Number: | AMP1-2176177-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176177-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 4K7 0.2W Power Resistor. This compact 0603-sized component, featuring a thick film element, offers a precise resistance of 4.7 KΩ with a tolerance of 1%. Designed for surface mount applications, it is ideal for use in various electronic circuits. With a power rating of 0.2 W and a rated voltage of 50 V, it ensures reliable performance. Its solder termination type and small dimensions of 1.6 x .8 x .45 mm make it easy to integrate into your designs. Upgrade your resistor inventory with this high-quality component, perfect for demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


