| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176185-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176185-0 |
1-2176185-0
| Heilind Number: | AMP1-2176185-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176185-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor, featuring a 2.7 KΩ resistance and a power rating of 0.33W. Designed for precision, this surface mount component ensures reliable operation in a compact 0805 package. With a tolerance of 1% and a rated voltage of 150V, it meets stringent industry standards for accuracy and durability. The thick film element construction guarantees optimal performance, making it an ideal choice for a wide range of applications in electronics. Upgrade your designs with this high-quality resistor, offering exceptional performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


