| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176185-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176185-6 |
1-2176185-6
| Heilind Number: | AMP1-2176185-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176185-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH0805 1% Power Resistor, featuring a resistance of 8.2 KΩ and a power rating of 0.33 W. This surface mount component is designed for efficient performance, with a rated voltage of 150 V and a compact size of 2 x 1.25 x 0.55 mm. The thick film element ensures reliable operation, while the solder termination type facilitates easy installation. With a tolerance of 1%, this resistor is ideal for precision applications. Upgrade your projects with this high-quality component, perfect for a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


