| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176185-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176185-8 |
1-2176185-8
| Heilind Number: | AMP1-2176185-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176185-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the CRGH0805 1% power resistor, delivering reliable performance in a compact 0805 package. With a resistance of 18 KΩ and a power rating of 0.33 W, this surface mount component is ideal for applications requiring precision and efficiency. The thick film element ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 150 V, it meets high-performance standards. RoHS compliant and meticulously crafted, it guarantees quality and environmental responsibility. Upgrade your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


