| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176186-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176186-0 |
1-2176186-0
| Heilind Number: | AMP1-2176186-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176186-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH1206 1% power resistor. With a resistance of 680 Ω and a power rating of 0.5 W, this surface mount component is designed for high performance. Its compact 1206 size and solder termination make it easy to integrate into your PCB layout. Operating at a rated voltage of 200 V, it ensures reliable operation in a variety of applications. The thick film element and 1% tolerance guarantee precision and stability in your designs. Upgrade your power management with this RoHS-compliant resistor, a perfect choice for demanding industrial and electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


