| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176186-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176186-3 |
1-2176186-3
| Heilind Number: | AMP1-2176186-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176186-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH1206 1% 1K2 0.5W Power Resistor. This surface mount component boasts a compact 1206 size, measuring 3.1 x 1.55 x 0.55 mm, and is designed for efficient power dissipation in electronic applications. With a resistance of 1.2 KΩ and a tolerance of 1%, it ensures precision in current flow. Operating at a rated voltage of 200 V, it offers reliable performance. The thick film element type, combined with solder termination, guarantees durability and secure connectivity. Ideal for a range of electronic projects, this resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


