1-2176186-8

Heilind Number:AMP1-2176186-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176186-8
ECAD Model:
3D Model

Description:

CRGH1206 1% 3K3 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176186-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:3.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176186-8

Detailed Description

Enhance your electronic circuitry with our high-quality CRGH1206 power resistor. Designed for surface mounting, this resistor boasts a power rating of 0.5W, making it ideal for a wide range of applications. With a resistance of 3.3 KΩ and a tolerance of 1%, you can rely on its precision performance. Measuring at just 3.1 x 1.55 x .55 mm, it's compact yet powerful, able to handle a rated voltage of 200V. Crafted with thick film technology, it guarantees durability and efficiency. Whether you're a professional engineer or a DIY enthusiast, this resistor is a must-have component for your projects. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your electronic designs with the reliability of our Surface Mount Resistors.