1-2176215-2

Heilind Number:AMP1-2176215-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176215-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 1K82 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176215-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.82 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176215-2

Detailed Description

Enhance circuit performance with our CPF A 0402 1K82 precision resistor, designed for high-accuracy applications. This 0402-size thin film resistor boasts a resistance of 1.82 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, ensuring precise and stable operation. With a power rating of .063 W, it's suitable for various electronic setups. Featuring surface mount termination and compact dimensions of 1 x .5 x .3 mm, it's easy to integrate onto PCBs efficiently. This RoHS-compliant component from our Surface Mount Resistors range guarantees quality and reliability in your designs.