1-2176215-5

Heilind Number:AMP1-2176215-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176215-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 2K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176215-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:2.2 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176215-5

Detailed Description

Enhance your precision resistor needs with the CPF A 0402 2K2 model, offering a resistance of 2.2 KΩ with a tolerance of .1%. This thin film resistor is designed for surface mount applications, providing reliable performance with a power rating of .063 W. Its compact 0402 size and solder termination make it easy to install, measuring just 1 x .5 x .3 mm. With a low temperature coefficient of 25PPM, it ensures stable operation in diverse environments. Perfect for demanding electronic circuits, this resistor guarantees accuracy and efficiency in its function.