1-2176216-0

Heilind Number:AMP1-2176216-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176216-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 47R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176216-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:47 Ω
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176216-0

Detailed Description

Enhance your circuitry with our CPF A 0603 precision resistor, designed for optimal performance in surface mount applications. This 47 ohm, .063 W resistor boasts a tolerance of .1% and a low temperature coefficient of 25PPM, ensuring accurate and stable operation. Its compact 0603 size and solder termination make it easy to integrate into your designs. Crafted with a thin film element, it guarantees high precision and reliability. RoHS compliant and conveniently packaged in a 1K reel, this resistor is a must-have for any electronics project. Upgrade your components with our Surface Mount Resistors and experience superior quality in every application.