1-2176216-1

Heilind Number:AMP1-2176216-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176216-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 51R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176216-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:51 Ω
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176216-1

Detailed Description

Enhance precision in your electronic projects with this Surface Mount Thin Film Precision Resistor. Designed for optimal performance, it boasts a resistance of 51 ohms with a tolerance of 0.1%. Operating at a power rating of 0.063W, it ensures reliable function even in demanding conditions. The compact 0603 size and surface mount termination make it easy to integrate into your circuit board. With a low temperature coefficient of 25PPM, it guarantees stable operation over time. Trust in its quality construction and elevate the accuracy of your designs.