1-2176216-2

Heilind Number:AMP1-2176216-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176216-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 75R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176216-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:75 Ω
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176216-2

Detailed Description

Enhance your circuitry with this precision resistor, offering a resistance of 75 Ω and an ultra-accurate tolerance of .1%. Designed for surface mount applications, this thin film resistor boasts a power rating of .063 W and a low temperature coefficient of 25PPM. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it is ideal for space-constrained projects. RoHS compliant and part of our Surface Mount Resistors range, this component guarantees high performance and reliability in your electronic designs.