1-2176216-7

Heilind Number:AMP1-2176216-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176216-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 220R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176216-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:220 Ω
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176216-7

Detailed Description

Enhance circuit precision with this CPF A 0603 220Ω resistor. Specifically designed for surface mount applications, this thin film resistor boasts a .1% tolerance and 25PPM, ensuring accurate and reliable performance. With a power rating of .063 W, it's suitable for a variety of electronic setups. Measuring at 1.55 x .8 x .45 mm, it's compact yet robust. RoHS compliant and featuring solder termination, it meets stringent environmental and assembly standards. Perfect for high-precision electronics, this resistor is a valuable addition to any engineer's toolkit.