1-2176217-0

Heilind Number:AMP1-2176217-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176217-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 30R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176217-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:30 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176217-0

Detailed Description

Enhance your circuitry with the CPF A 0805 30R 0.1% 25PPM 1K RL precision resistor. This surface mount component, measuring 2 x 1.25 x .55 mm, boasts a power rating of .1W and a resistance of 30Ω with a tolerance of .1%. Crafted with thin film technology, it guarantees accuracy and reliability in your electronic applications. RoHS compliance ensures environmentally friendly production, making it a responsible choice for your projects. Trust in the quality of Surface Mount Resistors for seamless integration and optimal performance.