1-2176217-1

Heilind Number:AMP1-2176217-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176217-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 33R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176217-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:33 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176217-1

Detailed Description

Enhance your circuitry with our precision 0805 surface mount resistor. Featuring a resistance of 33 ohms with a tolerance of 0.1%, this thin film resistor ensures accurate performance in your electronic applications. With a power rating of 0.1W and a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding conditions. Its compact 2 x 1.25 x 0.55mm dimensions make it ideal for space-constrained designs, while its solder termination offers easy installation. Trust in the reliability of our surface mount resistors for seamless integration into your projects.