1-2176217-3

Heilind Number:AMP1-2176217-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176217-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 39R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176217-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:39 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176217-3

Detailed Description

Enhance precision and performance with this 0805 surface mount resistor, ideal for demanding applications. Featuring a resistance of 39 Ω with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable operation. The thin film element technology guarantees high reliability, while the solder termination type enables easy installation on PCBs. With a compact size of 2 x 1.25 x 0.55 mm and a power rating of 0.1 W, this resistor is designed for space-constrained environments without compromising on efficiency. Suitable for a variety of electronic projects, it meets industry standards for quality and performance. Upgrade your circuit design with this high-precision component.