1-2176217-5

Heilind Number:AMP1-2176217-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176217-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 51R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176217-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:51 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176217-5

Detailed Description

Enhance precision in your electronic applications with this high-quality CPF A 0805 resistor. Measuring at a compact 2 x 1.25 x .55 mm, this surface-mount component is designed for seamless integration onto your PCB. With a resistance of 51 Ω and a tolerance of .1%, it ensures accurate performance even in demanding environments. The thin film element construction guarantees reliability, while the power rating of .1 W and low temperature coefficient of 25PPM make it suitable for a wide range of circuitry. RoHS compliant, it aligns with environmental standards, further solidifying its value in modern electronics. Trust in the Surface Mount Resistors range for consistent, dependable results in your projects.