1-2176217-6

Heilind Number:AMP1-2176217-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176217-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 68R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176217-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:68 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176217-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF A 0805 68R 0.1% 25PPM 1K RL resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 68 Ω with a tolerance of .1%, ensuring accurate performance. With a power rating of .1 W and RoHS compliance, it's both efficient and environmentally friendly. The compact 0805 size and solder termination make for easy installation, while its low temperature coefficient of 25PPM guarantees stability in various operating conditions. Trust in the quality of our Surface Mount Resistors for your circuitry needs.