1-2176217-7

Heilind Number:AMP1-2176217-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176217-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 75R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176217-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:75 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176217-7

Detailed Description

Enhance precision and efficiency in your electronic circuitry with our CPF A 0805 thin film precision resistor. With a low 75 Ω resistance and a tight tolerance of 0.1%, this surface mount resistor ensures accurate performance in demanding applications. Operating at a power rating of 0.1 W and with a low temperature coefficient of 25PPM, it guarantees stable and reliable operation. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. Trust in the quality of our Surface Mount Resistors for optimal performance in your design.