1-2176217-9

Heilind Number:AMP1-2176217-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176217-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 100R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176217-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:100 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176217-9

Detailed Description

Enhance your electronic projects with the precision and reliability of our Surface Mount Resistor. This CPF A 0805 model boasts a resistance of 100 Ω with a tolerance of 0.1%, ensuring accurate performance in demanding applications. With a power rating of 0.1 W and a low temperature coefficient of 25PPM, it guarantees stable operation even in varying conditions. Designed for easy installation with its solder termination and compact 0805 size, measuring just 2 x 1.25 x 0.55 mm, it's ideal for high-density circuit board layouts. Crafted with a Thin Film element, it offers exceptional precision and longevity. Trust in this quality component for your next project.