| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176231-1 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176231-1 |
1-2176231-1
| Heilind Number: | AMP1-2176231-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176231-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality surface mount power resistor. With a power rating of 3 W and a low resistance of 27 Ω, this component ensures efficient performance in a compact 2512 size. Featuring a thick film element and solder termination, it guarantees durability and easy installation. With a tolerance of 1% and dimensions of 6.35 x 3.2 x .55 mm, it meets the most stringent specifications. Ideal for a wide range of applications, this RoHS-compliant resistor is a reliable choice for your electronic projects.

