| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176231-5 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176231-5 |
1-2176231-5
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Surface Mount Power Resistor. With a power rating of 3W and a resistance of 39Ω, this Thick Film element offers reliable performance in a compact 2512 size. The solder termination type ensures easy installation, while the 1% tolerance guarantees precise operation. Measuring 6.35 x 3.2 x .55mm, this resistor is suitable for a wide range of applications. Whether you're a hobbyist or a professional, trust in our Surface Mount Resistors for efficiency and durability.

