1-2176231-7

Heilind Number:AMP1-2176231-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176231-7
ECAD Model:
3D Model

Description:

3522 47R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176231-7
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:47 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176231-7

Detailed Description

Enhance your circuitry with this high-performance power resistor, designed for surface mount applications. With a robust power rating of 3W and a resistance of 47Ω, it ensures reliable and efficient operation. The 2512 size code and compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained projects. Featuring a solder termination type and thick film element, it offers durability and precision in a variety of electronic devices. With a tolerance of 1% and two terminations for easy installation, it's ideal for professional and DIY electronics projects. Non-RoHS compliant. Elevate your designs with this Surface Mount Resistor.