| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176243-0 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176243-0 |
1-2176243-0
| Heilind Number: | AMP1-2176243-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176243-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS0603 5% 5R6 resistor, ideal for precise current regulation in compact electronic applications. This general purpose component, featuring a power rating of .25 W, offers reliable performance with a resistance of 5.6 Ω and a rated voltage of 50 V. Designed for surface mount installation, its compact 0603 size and durable steel cap termination ensure seamless integration onto PCBs. With a thick film element and 5% tolerance, it guarantees accuracy in signal processing. Non-RoHS compliant. Elevate your electronics with our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176243-1 | ![]() |


