1-2176243-3

Heilind Number:AMP1-2176243-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176243-3
ECAD Model:
3D Model

Description:

CRGS0603 5% 10R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176243-3
Size Code:0603
Power Rating:.25 W
Termination Type:Steel Cap
Resistance:10 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176243-3

Detailed Description

Enhance circuit performance with our CRGS0603 5% 10R Surface Mount Resistor, ideal for a wide range of general purpose applications. With a power rating of .25 W and a resistance value of 10 Ω, this compact 0603-size component ensures reliable operation in space-constrained designs. Utilizing thick film technology, it guarantees stable performance with a tolerance of 5%. Featuring steel cap termination, it offers easy surface mount installation, while its 50 V rated voltage capability meets diverse operating requirements. RoHS compliant, it's also environmentally friendly. Upgrade your electronic systems with this high-quality component, measuring 1.6 x .8 x .45 mm, and experience optimized functionality.