| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176244-3 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176244-3 |
1-2176244-3
| Heilind Number: | AMP1-2176244-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176244-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS0805 5% 10Ω Surface Mount Resistor. This high-quality component, featuring a power rating of 0.5W and a rated voltage of 150V, ensures reliable performance in a compact 0805 package. With thick film technology and a tolerance of 5%, it guarantees precision in resistance value. Its solder termination type and surface mount mounting style make it easy to integrate onto PCBs. Ideal for general purpose applications, this resistor is a versatile choice for maintaining signal integrity and circuit stability. Upgrade your designs with the CRGS0805 and experience efficient, consistent operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176244-4 | ![]() |


