| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176244-6 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176244-6 |
1-2176244-6
| Heilind Number: | AMP1-2176244-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176244-6 |
| ECAD Model: |
Specifications
Detailed Description
Easily manage your electronic circuitry with our CRGS0805 5% 18-ohm surface mount resistor. This compact and efficient component, with a power rating of .5 W and a rated voltage of 150 V, is perfect for general purpose applications. Its thick film element ensures reliable performance, while the solder termination type simplifies installation. Measuring just 2 x 1.25 x .55 mm, it's ideal for space-constrained designs. Trust in the quality of our surface mount resistors for seamless integration and optimal functionality in your projects.

