1-2176244-9

Heilind Number:AMP1-2176244-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176244-9
ECAD Model:
3D Model

Description:

CRGS0805 5% 33R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176244-9
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176244-9

Detailed Description

Enhance circuit performance with our CRGS0805 5% 33R Surface Mount Resistor. This compact component, with a power rating of .5 W and a resistance of 33 Ω, is designed for reliable operation in a variety of applications. Featuring a thick film element and solder termination, it ensures durability and easy installation. With a rated voltage of 150 V, it meets stringent performance standards. Its compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained designs. RoHS compliant and suitable for general purpose use, this resistor is a versatile and essential component for electronic projects.