| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176245-0 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176245-0 |
1-2176245-0
| Heilind Number: | AMP1-2176245-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176245-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS1206 5% 5R6 general purpose resistor. Designed for surface mount installation, this compact component boasts a power rating of .6 W and a resistance of 5.6 Ω, making it ideal for various electronic applications. With a rated voltage of 200 V, it ensures reliable operation in diverse circuitry. The thick film element, coupled with solder termination, guarantees durability and efficiency. Measuring at 3.1 x 1.55 x .55 mm, it fits seamlessly in tight spaces. Trust in our surface mount resistors for high-quality, RoHS-compliant solutions in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176245-1 | ![]() |


