1-2176245-2

Heilind Number:AMP1-2176245-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176245-2
ECAD Model:
3D Model

Description:

CRGS1206 5% 8R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176245-2
Size Code:1206
Power Rating:.6 W
Termination Type:Solder
Resistance:8.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176245-2

Detailed Description

Enhance your electronic circuitry with our CRGS1206 5% 8R2 resistor, a reliable component designed for optimal performance. With a power rating of .6 W and a resistance of 8.2 Ω, this surface mount resistor is suitable for a variety of applications, offering stable operation at a rated voltage of 200 V. Featuring a compact 1206 size and solder termination, it is easy to install on your PCB. Manufactured with thick film technology, this general purpose resistor ensures precision and durability. RoHS compliant and meticulously tested for quality, it meets industry standards for environmental responsibility. Upgrade your designs with the Surface Mount Resistors range from our catalog, delivering efficiency and reliability in every component.