1-2176245-4

Heilind Number:AMP1-2176245-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176245-4
ECAD Model:
3D Model

Description:

CRGS1206 5% 12R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176245-4
Size Code:1206
Power Rating:.6 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176245-4

Detailed Description

Enhance your circuitry with our CRGS1206 5% 12R surface mount resistor, meticulously designed for precision and reliability. With a power rating of .6 W and a resistance of 12 Ω, it effortlessly handles voltages up to 200 V. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, ensures seamless integration into your electronic assemblies. Featuring solder termination and thick film technology, this general-purpose resistor guarantees optimal performance in various applications. Trust in its quality construction and 5% tolerance for consistent and accurate results. Crafted for efficiency and durability, it is the perfect choice for your circuit design needs.