1-2176245-6

Heilind Number:AMP1-2176245-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176245-6
ECAD Model:
3D Model

Description:

CRGS1206 5% 18R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176245-6
Size Code:1206
Power Rating:.6 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176245-6

Detailed Description

Upgrade your electronic circuits with the CRGS1206 5% 18Ω General Purpose Resistor, a high-quality surface mount component designed for optimal performance. With a power rating of .6W and a rated voltage of 200V, this resistor is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to install, while the thick film element ensures durability and reliability. RoHS compliant and precision engineered, this resistor guarantees consistent and accurate resistance, essential for maintaining the integrity of your circuitry. Trust in the Surface Mount Resistors range for superior quality and performance.