| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176245-8 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176245-8 |
1-2176245-8
| Heilind Number: | AMP1-2176245-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176245-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS1206 General Purpose Resistor. Measuring 3.1 x 1.55 x .55 mm, this compact Surface Mount component boasts a power rating of .6 W and a resistance of 27 Ω, making it ideal for various applications. With a tolerance of 5% and RoHS compliance, you can trust in its reliability and environmental responsibility. The Thick Film element ensures durability, while the solder termination type and 200 V rated voltage offer easy installation and compatibility with standard circuits. Upgrade your designs with this high-quality chip resistor.

