1-2176246-0

Heilind Number:AMP1-2176246-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176246-0
ECAD Model:
3D Model

Description:

CRGS2512 5% 5R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176246-0
Size Code:2512
Power Rating:1.5 W
Termination Type:Solder
Resistance:5.6 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176246-0

Detailed Description

Enhance your electronic circuits with the CRGS2512 5% 5R6 resistor, a powerful component designed for optimal performance. With a power rating of 1.5W and a resistance value of 5.6Ω, it ensures reliable operation in a variety of applications. This surface mount resistor, featuring solder termination, is easy to install and offers a rated voltage of 250V. Its compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained environments. Crafted with thick film technology and a 5% tolerance, it guarantees precision and stability in your designs. Compliant with RoHS regulations, it is a sustainable choice for your projects. Upgrade your circuitry with this high-quality general-purpose resistor.