1-2176246-3

Heilind Number:AMP1-2176246-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176246-3
ECAD Model:
3D Model

Description:

CRGS2512 5% 10R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176246-3
Size Code:2512
Power Rating:1.5 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176246-3

Detailed Description

Enhance circuit performance with our CRGS2512 5% 10R General Purpose Resistor. Designed for surface mount applications, this compact component features a power rating of 1.5 W and a resistance of 10 Ω, ensuring reliable operation even in high-demand scenarios. With a rated voltage of 250 V, it offers robust protection for your electronic systems. The thick film element and solder termination guarantee durability and ease of installation. RoHS compliance further underscores our commitment to quality and environmental responsibility. Upgrade your designs with this essential component for precision and efficiency.