1-2176246-5

Heilind Number:AMP1-2176246-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176246-5
ECAD Model:
3D Model

Description:

CRGS2512 5% 15R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176246-5
Size Code:2512
Power Rating:1.5 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176246-5

Detailed Description

Enhance your electronic projects with the CRGS2512 5% 15R resistor. This high-quality component, with a power rating of 1.5 W, offers reliable performance in a compact 2512 size. Featuring a thick film element and solder termination, it ensures easy installation on PCBs. With a resistance of 15 Ω and a rated voltage of 250 V, it is suitable for a wide range of applications. Its surface mount design and dimensions of 6.35 x 3.2 x .55 mm make it convenient for space-constrained setups. Compliant with RoHS regulations, it is an environmentally friendly choice. Trust in the durability and precision of this general-purpose resistor for your circuit needs.