| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176246-8 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176246-8 |
1-2176246-8
| Heilind Number: | AMP1-2176246-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176246-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGS2512 5% 27R resistor. This high-quality component boasts a power rating of 1.5W, ensuring reliable performance even in demanding applications. With a resistance of 27Ω and a rated voltage of 250V, it provides precise and stable operation. The surface mount design, measuring 6.35 x 3.2 x 0.55mm, offers easy integration onto PCBs. Crafted with thick film technology, it guarantees durability and efficiency. Trust in this general-purpose resistor for exceptional electronic circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176246-9 | ![]() |


