| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176251-4 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 12 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176251-4 |
1-2176251-4
| Heilind Number: | AMP1-2176251-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176251-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with the CRGS2010 General Purpose Resistor. This compact yet powerful component boasts a .75 W power rating and a 12 Ω resistance, perfect for a wide range of applications. With a tolerance of 5% and a rated voltage of 200 V, it ensures stable performance in demanding environments. Its surface mount design, measuring 5 x 2.5 x .55 mm, offers easy installation and space-saving benefits. Crafted with thick film technology and solder termination, it guarantees reliability and durability. Non-RoHS compliant. Unleash the potential of your electronic projects with this essential resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176251-5 | ![]() |


