| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176304-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 12.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176304-1 |
1-2176304-1
| Heilind Number: | AMP1-2176304-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176304-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this 0402 surface mount resistor. Featuring a thin film element, it offers a high level of accuracy with a tolerance of 0.1%. With a power rating of 0.1W and a resistance of 12.7Ω, it is suitable for various applications. Operating at a rated voltage of 25V, this resistor ensures reliable performance. Its compact dimensions of 1 x 0.5 x 0.3mm and surface mount termination make it easy to integrate into your circuit board. Ideal for use in a range of electronic devices, this resistor is a valuable component for achieving optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


