| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176304-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176304-2 |
1-2176304-2
| Heilind Number: | AMP1-2176304-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176304-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this cutting-edge surface mount resistor. With a power rating of 0.1W, resistance of 13Ω, and tolerance of 0.1%, it ensures optimal performance even in demanding applications. The thin film element and solder termination guarantee reliable connectivity, while the compact 0402 size makes it suitable for space-constrained designs. Operating at a rated voltage of 25V and boasting a low temperature coefficient of 25PPM, this resistor offers stability and accuracy. Upgrade to this high-quality component for your next project and experience superior results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


