| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176304-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 14.3 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176304-6 |
1-2176304-6
| Heilind Number: | AMP1-2176304-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176304-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision surface mount resistor, boasting a power rating of 0.1W and a resistance of 14.3Ω with a tolerance of 0.1%. This thin film resistor guarantees accuracy, making it ideal for applications requiring precise voltage and current regulation. Operating at a rated voltage of 25V, it ensures reliable performance even in demanding environments. With its compact 0402 size and solder termination, it's easy to integrate into your circuit board design. Trust in the quality of our surface mount resistor for consistent and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


