| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176304-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 14.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176304-7 |
1-2176304-7
| Heilind Number: | AMP1-2176304-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176304-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0402 surface mount resistor, meticulously crafted for accuracy and reliability. Featuring a 0.1W power rating and 14.7Ω resistance with a tight tolerance of 0.1%, it ensures consistent performance in demanding applications. The thin film element and solder termination guarantee efficient power dissipation, while its compact 1 x .5 x .3 mm dimensions make it ideal for space-constrained designs. With a rated voltage of 25V and low temperature coefficient of 25PPM, it offers stable operation even in fluctuating environments. Trust in this high-quality component for your precision resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


