1-2176305-0

Heilind Number:AMP1-2176305-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176305-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 133R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176305-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:133 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176305-0

Detailed Description

Experience top-tier precision with our RP 1E 0.1W resistor, a high-performance component designed for critical applications. Boasting a resistance of 133 ohms with an impressive tolerance of 0.1%, this thin film resistor delivers unparalleled accuracy. Operating at a rated voltage of 25V with a power rating of 0.1W, it ensures reliable performance even in demanding conditions. With surface mount termination and compact 0402 size, installation is a breeze. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor is not only environmentally friendly but also guarantees stability over a wide range of temperatures. Trust in its quality for your next project in electronics, telecommunications, or industrial automation.