1-2176305-5

Heilind Number:AMP1-2176305-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176305-5
ECAD Model:
3D Model

Description:

RP 1E 0.1W 150R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176305-5
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176305-5

Detailed Description

Enhance the precision of your electronic circuitry with this 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 150Ω, it ensures optimal performance even in demanding applications. Featuring a thin film element and a tolerance of 0.1%, this resistor guarantees accurate and stable operation. Its compact 1 x 0.5 x 0.3mm size, along with solder termination, offers easy integration onto your PCB. With a rated voltage of 25V and low temperature coefficient of 25PPM, it is ideal for high-precision systems. Upgrade your design with this high-quality component, suitable for a wide range of industrial and electronic applications.