1-2176305-6

Heilind Number:AMP1-2176305-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176305-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 154R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176305-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:154 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176305-6

Detailed Description

Enhance precision in your electronic circuits with this high-quality 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 154Ω, it ensures reliable performance in a variety of applications. Featuring a thin film element and a tolerance of 0.1%, this resistor offers accurate and stable operation. Its compact 1 x 0.5 x 0.3mm dimensions make it suitable for space-constrained designs. With a rated voltage of 25V and a low temperature coefficient of 25PPM, it guarantees efficient and consistent functionality. Perfect for use in a wide range of electronic devices, this resistor is a valuable addition to your components inventory.