| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176306-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.43 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176306-0 |
1-2176306-0
| Heilind Number: | AMP1-2176306-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176306-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with our RP 1E 0.1W thin film resistor. Featuring a resistance of 1.43 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this surface mount component ensures reliable performance in demanding applications. With a power rating of 0.1W and a rated voltage of 25V, it offers efficient power dissipation while maintaining stability. The compact 0402 size and solder termination make it easy to integrate onto PCBs, saving space and facilitating assembly. Trust in the quality of our precision resistors for consistent and accurate circuit operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


