1-2176306-1

Heilind Number:AMP1-2176306-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176306-1
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K47 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176306-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.47 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176306-1

Detailed Description

Enhance precision in your electronic projects with this meticulously crafted 0402 surface mount resistor. With a power rating of 0.1W and a resistance value of 1.47KΩ, it ensures reliable performance in demanding applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor guarantees accuracy even in fluctuating environments. Its compact dimensions of 1 x 0.5 x 0.3mm make it ideal for space-constrained designs, while the solder termination offers easy integration onto PCBs. RoHS compliant and crafted with high-quality materials, it meets stringent industry standards for sustainability and performance. Elevate your circuitry with this essential component, a cornerstone in the world of precision electronics.