1-2176306-2

Heilind Number:AMP1-2176306-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176306-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K5 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176306-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176306-2

Detailed Description

Enhance circuit precision with this high-performance surface mount resistor. Featuring a thin film element, it offers exceptional accuracy with a tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating at a power rating of 0.1W and a rated voltage of 25V, this resistor is designed for reliable performance. With a resistance value of 1.5 KΩ, it suits a variety of applications. Its compact 0402 size and solder termination make it easy to integrate into circuit designs, while meeting the demands of modern manufacturing practices. Trust in the quality of this product, which is not only RoHS compliant but also undergoes rigorous testing to ensure its durability and stability. Upgrade your electronic assemblies with this precision surface mount resistor, a crucial component for achieving consistent and accurate results in your projects.